Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


MKP thin film capacitor
Radial lead
(Ø x H) 25 mm x 86 mm
2 µF
400 V AC
5 %
Polypropylene
Open end cable
86 mm
25 mm
M8
-40 °C
+85 °C
1 pc(s)
50 - 60 Hz
477168
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
400 V/AC: 10000 h · 450 V/AC: 3000 h
VDE EN 6252
Cable 200 mm 2 x 0.75 mm ²
-25 - +85 °C
Datasheet 477168 Weltron 1 pc(s) MKP thin film capacitor Radial lead 2 µF 400 V AC 5 % (Ø x H) 25 mm x 86 mm