Weltron 1 pc(s) MKP thin film capacitor Radial lead 30 µF 400 V AC 5 % (Ø x H) 45 mm x 151 mm

  • Item no.: 477230
  • Manufacturer no.: 477230
  • EAN: 4016138311730

30µF 400Vac Leaded Polypropylene Metal C

  • Item no.: 477230
  • Manufacturer no.: 477230
  • EAN: 4016138311730

30µF 400Vac Leaded Polypropylene Metal C

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Cable length: 200 mm
  • Protection class: IP54.
Type Radial lead
Capacity (elec.) 30 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Open end cable
Height 151 mm
(Ø) 45 mm
Thread M8
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 45 mm x 151 mm
Lifespan
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
Type 477230
Nominal voltage (details) 400 V/AC: 10000 h · 450 V/AC: 3000 h
Capacity (elec.) 30 µF
Certification marks VDE EN 6252
Connection Cable 200 mm 2 x 0.75 mm²
Temperature range -25 - +85 °C
Product type MKP thin film capacitor

Technical data

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Cable length: 200 mm
  • Protection class: IP54.
Type Radial lead
Capacity (elec.) 30 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Open end cable
Height 151 mm
(Ø) 45 mm
Thread M8
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors