Weltron 1 pc(s) MKP thin film capacitor Radial lead 4 µF 400 V AC 5 % (Ø x H) 30 mm x 86 mm
With alu cap and plastic hose line, 2 x 0.75 mm², not VDE-approved.
- Warranty: 24 months
- Manufacturer: Weltron
With alu cap and plastic hose line, 2 x 0.75 mm², not VDE-approved.
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
- Thread: M8
- Spade connector: 6.3 x 0.8 mm
- Cable length: 200 mm
- Protection class: IP54.
Type | Radial lead |
---|---|
Capacity (elec.) | 4 µF |
Nominal voltage | 400 V AC |
Tolerance ± | 5 % |
Frequency | 50 - 60 Hz |
Connection | Open end cable |
Height | 86 mm |
(Ø) | 30 mm |
Thread | M8 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 30 mm x 86 mm |
Lifespan | 10000 h (at 400 V/AC) · 3000 h (at 450 V/AC) |
Type | 477184 |
Nominal voltage (details) | 400 V/AC: 10000 h · 450 V/AC: 3000 h |
Capacity (elec.) | 4 µF |
Certification marks | VDE EN 6252 |
Connection | Cable 200 mm 2 x 0.75 mm² |
Temperature range | -25 - +85 °C |
Product type | MKP thin film capacitor |
Documents & Downloads
MKP-engine condensators
With alu cap and plastic hose line, 2 x 0.75 mm², not VDE-approved.
Highlights & Details
- Aluminium model
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 477184 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors