Weltron AR05BTCW2401 Thin film resistor 2.4 kΩ SMD 0805 0.125 W 0.1 % 1 pc(s)

  • Item no.: 444505
  • Manufacturer no.: 092384BTC
  • EAN: 2050001192905

SMD-RESISTOR 0805 TK25 0.1% 2.4K 1/8W

  • Item no.: 444505
  • Manufacturer no.: 092384BTC
  • EAN: 2050001192905

SMD-RESISTOR 0805 TK25 0.1% 2.4K 1/8W

Type SMD
Type 0805
Resistance 2.4 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW2401
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 2.4 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW2401
Product type Thin film resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors