Weltron AR05BTCW4701 Thin film resistor 4.7 kΩ SMD 0805 0.125 W 0.1 % 1 pc(s)

  • Item no.: 444549
  • Manufacturer no.: 092419BTC
  • EAN: 2050001192967

SMD-RESISTOR 0805 TK25 0.1% 4.7K 1/8W

  • Item no.: 444549
  • Manufacturer no.: 092419BTC
  • EAN: 2050001192967

SMD-RESISTOR 0805 TK25 0.1% 4.7K 1/8W

Type SMD
Type 0805
Resistance 4.7 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW4701
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 4.7 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW4701
Product type Thin film resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors