Weltron AR05BTCW4992 Thin film resistor 49.9 kΩ SMD 0805 0.125 W 0.1 % 1 pc(s)

  • Item no.: 444731
  • Manufacturer no.: 092536BTC
  • EAN: 2050001193155

SMD-RESISTOR 0805 TK25 0.1% 49.9K 1/8W

  • Item no.: 444731
  • Manufacturer no.: 092536BTC
  • EAN: 2050001193155

SMD-RESISTOR 0805 TK25 0.1% 49.9K 1/8W

Type SMD
Type 0805
Resistance 49.9 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW4992
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 49.9 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Content 1 pc(s)
Type AR05BTCW4992
Product type Thin film resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors