Weltron CA6 H Trimmer Miniature linear 0.1 W 100 kΩ 215 ° 235 ° 1 pc(s)

  • Item no.: 422606
  • Manufacturer no.: CA6 H 100K
  • EAN: 2050000106750

Mini potmeter CA6 H 100K Lin vertical

  • Item no.: 422606
  • Manufacturer no.: CA6 H 100K
  • EAN: 2050000106750

Mini potmeter CA6 H 100K Lin vertical

  • For hole Ø: 1 mm
  • Linear characteristic
Features Miniature
Resistance 100 kΩ
Resistance characteristic linear
Power rating 0.1 W
Cut-off voltage 100 V
Electrical angle 215 °
Mechanical angle 235 °
Connection Print
Operation type side
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 20 %
Width 6.5 mm
Height 6.5 mm
CS 2.5 mm , 5 mm
Dim (W x H) 6.5 mm x 6.5 mm
Content 1 pc(s)
Type CA6 H
Torque 0.2 - 2 Ncm
Temperature range -25 - +70 °C
Product type Trimmer

Technical data

  • For hole Ø: 1 mm
  • Linear characteristic
Features Miniature
Resistance 100 kΩ
Resistance characteristic linear
Power rating 0.1 W
Cut-off voltage 100 V
Electrical angle 215 °
Mechanical angle 235 °
Connection Print
Operation type side
Min. temperature -25 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers