Technical data
Nominal voltage | 500 V |
---|---|
Tolerance ± | 10 % |
Material properties | Y5P |
(Ø) | 5 mm |
CS | 5.08 mm |
Content | 1 pc(s) |
Dim | (Ø) 5 mm |
Material | Ceramic |
Type | Radial lead |
Type | 451649 |
Capacity (elec.) | 560 pF |
---|---|
Nominal voltage (details) | 500 V |
Material | Y5P |
Capacity (elec.) | 560 pF |
Product type | Ceramic disc capacitor |
Documents & Downloads
Weltron Ceramic disc capacitor Radial lead 560 pF 500 V 10 % (Ø) 5 mm 1 pc(s)
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 451649 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors