Technical data
Type | SMD |
---|---|
Type | 2512 |
Resistance | 1 kΩ |
Power rating | 1 W |
Tolerance ± | 5 % |
Content | 1 pc(s) |
Type | CR-12JL4----1K |
Product type | Cermet resistor |
Documents & Downloads
SMD-performance resistor 1 W 2512
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors