Weltron CR-12JL4---1R8 Cermet resistor 1.8 Ω SMD 2512 1 W 5 % 1 pc(s)

  • Item no.: 443095
  • Manufacturer no.: 029107000875
  • EAN: 2050001192394

SMD-RESISTOR 2512 TK200 5% 1.8R 1W

  • Item no.: 443095
  • Manufacturer no.: 029107000875
  • EAN: 2050001192394

SMD-RESISTOR 2512 TK200 5% 1.8R 1W

Type SMD
Type 2512
Resistance 1.8 Ω
Power rating 1 W
Tolerance ± 5 %
Content 1 pc(s)
Type CR-12JL4---1R8
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 1.8 Ω
Power rating 1 W
Tolerance ± 5 %
Content 1 pc(s)
Type CR-12JL4---1R8
Product type Cermet resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors