Weltron CR-12JL4--270R Cermet resistor 270 Ω SMD 2512 1 W 5 % 1 pc(s)

  • Item no.: 443317
  • Manufacturer no.: 029107000927
  • EAN: 2050001192653

SMD-RESISTOR 2512 TK100 5% 270R 1W

  • Item no.: 443317
  • Manufacturer no.: 029107000927
  • EAN: 2050001192653

SMD-RESISTOR 2512 TK100 5% 270R 1W

Type SMD
Type 2512
Resistance 270 Ω
Power rating 1 W
Tolerance ± 5 %
Content 1 pc(s)
Type CR-12JL4--270R
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 270 Ω
Power rating 1 W
Tolerance ± 5 %
Content 1 pc(s)
Type CR-12JL4--270R
Product type Cermet resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors