Technical data
- 1 W consumption-SMD-resistance in metal coating technology
- Extraordinary stability (≤ 0.5% after 1000 h) with an operating temperature of -55 - +155 °C
- Suitable for application in automotive, telecommunication, industrial electronics and medicine technology sectors up to 3000 V or 70 W (≤ 100 µs). Series E 24
Type | SMD |
---|---|
Type | 0207 |
Resistance | 4.7 kΩ |
Power rating | 1 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 5.8 mm |
(Ø) | 2.2 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.2 mm x 5.8 mm |
Type | CSR0207FTDT4701 |
---|---|
Product type | Metal film resistor |
Documents & Downloads
Power MELF resistance 0207 1 Watt
E 96 series, 1% Tolerance
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors