Technical data
- Wire dia. 0.8 mm
Type | Axial lead |
---|---|
Resistance | 10 Ω |
Power rating | 11 W |
Tolerance ± | 10 % |
Length | 50 mm |
Width | 9 mm |
Height | 9 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 50 x 9 x 9 mm |
Type | 411540 |
Type | axially leaded |
---|---|
Design type | Wire |
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
11 W wire-wound resistor
- Warranty: 24 months
- Manufacturer: Weltron
Comments
Note: Unit price per valueFrequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors