Weltron High power resistor 270 Ω Axial lead 5 W 5 % 1 pc(s)

  • Item no.: 402060
  • Manufacturer no.: 402060
  • EAN: 2050000094088

Wire wound resistor 5 W 270R

  • Item no.: 402060
  • Manufacturer no.: 402060
  • EAN: 2050000094088

Wire wound resistor 5 W 270R

Type Axial lead
Resistance 270 Ω
Power rating 5 W
Tolerance ± 5 %
Length 17.5 mm
(Ø) 6.5 mm
Content 1 pc(s)
Dim (Ø x L) 6.5 mm x 17.5 mm
Type 402060
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 270 Ω
Power rating 5 W
Tolerance ± 5 %
Length 17.5 mm
(Ø) 6.5 mm
Content 1 pc(s)
Dim (Ø x L) 6.5 mm x 17.5 mm
Type 402060
Type axially leaded

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors