Technical data
Type | Axial lead |
---|---|
Resistance | 390 Ω |
Power rating | 5 W |
Tolerance ± | 5 % |
Length | 17.5 mm |
(Ø) | 6.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6.5 mm x 17.5 mm |
Type | 402087 |
Type | axially leaded |
Design type | Wire |
---|---|
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
5 W wire-wound resistor
- Warranty: 24 months
- Manufacturer: Weltron
Comments
Note: Unit price per valueFrequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors