Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


MKP thin film capacitor
Radial lead
(Ø x H) 35 mm x 103 mm
12 µF
500 V AC
5 %
Type C CEE 7/16 plug 6.3 mm
103 mm
35 mm
M8
-40 °C
+85 °C
1 pc(s)
50 - 60 Hz
MLR
(400 V/AC) 30000 h · (450 V/AC) 10000 h · (500 V/AC) 1000 h
450 V AC
VDE EN 6252
Flat pin connector 6.3 x 0.8 mm
-25 - +85 °C
Datasheet 477266 Weltron MLR 1 pc(s) MKP thin film capacitor Radial lead 12 µF 500 V AC 5 % (Ø x H) 35 mm x 103 mm