
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 6.71
-19 %
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
MKP motor capacitor
- Plastic version
Technical specifications
- Cable length: 350 mm
- Plastic hose: 2 x 0.75 mm²
- Thread: M8
- Test voltage: 2.5 kV
- Safety class: P0
- Climate class: 40/085/21
- VDE approved
- Product type
MKP motor capacitor
- Type
Radial lead
- Dim
(Ø x H) 25 mm x 51 mm
- Capacity (elec.)
2.5 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Plastic
- Connection
Open end cable
- Height
51 mm
- (Ø)
25 mm
- Thread
M8
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Dielectric
Polypropylene
- Frequency
50 - 60 Hz
- Type
MLR25PRL45252551/B 350mm
- Material (details)
Case: plastic
- Nominal voltage (details)
400 V/AC 30000 h · 450 V/AC 10000 h · 500 V/AC 1000 h
- Cable diameter (details)
Plastic hose: 2 x 0.75 mm²
- Temperature range
-25 - +85 °C
- Dielectric
Polypropylen
Documents & Downloads
Datasheet
Datasheet 441475 Weltron MLR25PRL45252551/B 350mm 1 pc(s) MKP motor capacitor Radial lead 2.5 µF 450 V AC 5 % (Ø x H) 25 mm x 51 mm
Description
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliability of the capacitors.




