
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
5
3% = € 0.36
€ 11.40
10
5% = € 0.59
€ 11.17
50
10% = € 1.18
€ 10.58
100
20% = € 2.36
€ 9.40
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Din rail housing MH-C
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
12
- Length
35 mm
- Width
90 mm
- Height
68 mm
- Content
1 pc(s)
- Dim
(L x W x H) 35 x 90 x 68 mm
- RoHS-compliant
Yes
- Type
MR2/C FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196589 Weltron MR2/C FA RAL7035 ABS DIN rail casing 35 x 90 x 68 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196589 Weltron MR2/C FA RAL7035 ABS DIN rail casing 35 x 90 x 68 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

