
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
24
- Length
70 mm
- Width
90 mm
- Height
68 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 90 x 68 mm
- Type
MR4/C FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196590 Weltron MR4/C FA RAL7035 ABS DIN rail casing 70 x 90 x 68 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196590 Weltron MR4/C FA RAL7035 ABS DIN rail casing 70 x 90 x 68 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

