
Highlights & Details
Din rail housing MR-CB
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
24
- Length
70 mm
- Width
90 mm
- Height
55.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 90 x 55.8 mm
- RoHS-compliant
Yes
- Type
MR4/CB FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196599 Weltron MR4/CB FA RAL7035 ABS DIN rail casing 70 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 1196599 Weltron MR4/CB FA RAL7035 ABS DIN rail casing 70 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(

