
Highlights & Details
Din rail housing MR-CB
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
36
- Length
106 mm
- Width
90 mm
- Height
55.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 106 x 90 x 55.8 mm
- RoHS-compliant
Yes
- Type
MR6/CB FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196600 Weltron MR6/CB FA RAL7035 ABS DIN rail casing 106 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 1196600 Weltron MR6/CB FA RAL7035 ABS DIN rail casing 106 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

