Weltron R15N470J2AL2-L Ceramic disc capacitor Radial lead 47 pF 100 V DC 5 % (Ø x H) 3.8 mm x 3.8 mm 1 pc(s)
For printed circuits, allow high package density. Particularly suitable for the smallest sizes.
- Warranty: 24 months
- Manufacturer: Weltron
For printed circuits, allow high package density. Particularly suitable for the smallest sizes.
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
Nominal voltage | 100 V DC |
---|---|
Tolerance ± | 5 % |
Material properties | NPO |
Height | 3.8 mm |
(Ø) | 3.8 mm |
CS | 2.54 mm |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 3.8 mm x 3.8 mm |
Material | Ceramic |
---|---|
Type | Radial lead |
Type | R15N470J2AL2-L |
Capacity (elec.) | 47 pF |
Nominal voltage (details) | 100 V DC |
Capacity (elec.) | 47 pF |
Temperature range | -55 - +85 °C |
Product type | Ceramic disc capacitor |
Documents & Downloads
Weltron R15N470J2AL2-L Ceramic disc capacitor Radial lead 47 pF 100 V DC 5 % (Ø x H) 3.8 mm x 3.8 mm 1 pc(s)
For printed circuits, allow high package density. Particularly suitable for the smallest sizes.
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 502359 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors