Weltron TR50FBD5000-H High power resistor 500 Ω Radial lead TO 220 50 W 1 % 1 pc(s)
Variants
100 Ω 50 W TO 220
10 Ω 50 W TO 220
128 Ω 50 W TO 220
16 Ω 50 W TO 220
1 kΩ 50 W TO 220
1 Ω 50 W TO 220
200 Ω 50 W TO 220
20 Ω 50 W TO 220
256 Ω 50 W TO 220
25 Ω 50 W TO 220
2 kΩ 50 W TO 220
2 Ω 50 W TO 220
32 Ω 50 W TO 220
4 Ω 50 W TO 220
500 Ω 50 W TO 220
50 Ω 50 W TO 220
512 Ω 50 W TO 220
5 Ω 50 W TO 220
64 Ω 50 W TO 220
75 Ω 50 W TO 220
8 Ω 50 W TO 220
POWER-RESISTOR 50W 1% 500R TK50 TO-220
Variants
100 Ω 50 W TO 220
10 Ω 50 W TO 220
128 Ω 50 W TO 220
16 Ω 50 W TO 220
1 kΩ 50 W TO 220
1 Ω 50 W TO 220
200 Ω 50 W TO 220
20 Ω 50 W TO 220
256 Ω 50 W TO 220
25 Ω 50 W TO 220
2 kΩ 50 W TO 220
2 Ω 50 W TO 220
32 Ω 50 W TO 220
4 Ω 50 W TO 220
500 Ω 50 W TO 220
50 Ω 50 W TO 220
512 Ω 50 W TO 220
5 Ω 50 W TO 220
64 Ω 50 W TO 220
75 Ω 50 W TO 220
8 Ω 50 W TO 220
POWER-RESISTOR 50W 1% 500R TK50 TO-220
Power resistor 50 W
Comments
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors