
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

MKP motor capacitor
Connector clips
(Ø x H) 40 mm x 71 mm
20 µF
450 V AC
5 %
Plastic
Type C CEE 7/16 plug 6.3 mm
71 mm
40 mm
M8
-40 °C
+85 °C
1 pc(s)
Polypropylene
50 - 60 Hz
WB40200/A
Case: plastic
Spade connector: 6.3 x 0.8 mm
-25 - +85 °C
Polypropylen
Datasheet 441673 Weltron WB40200/A 1 pc(s) MKP motor capacitor Connector clips 20 µF 450 V AC 5 % (Ø x H) 40 mm x 71 mm