Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

MKP motor capacitor
Connector clips
(Ø x H) 45 mm x 71 mm
25 µF
450 V AC
5 %
Plastic
Type C CEE 7/16 plug 6.3 mm
71 mm
45 mm
M8
-40 °C
+85 °C
1 pc(s)
Polypropylene
50 - 60 Hz
WB40250/A
Case: plastic
Spade connector: 6.3 X 0.8 mm
-25 - +85 °C
Polypropylen
Datasheet 441700 Weltron WB40250/A MKP motor capacitor 25 µF 450 V AC 5 % (Ø x H) 45 mm x 71 mm Spade connector