Weltron WB40300/A 1 pc(s) MKP motor capacitor Connector clips 30 µF 450 V AC 5 % (Ø x H) 45 mm x 71 mm

  • Item no.: 441727
  • Manufacturer no.: WB40300/A
  • EAN: 4016138426397

Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…

  • Item no.: 441727
  • Manufacturer no.: WB40300/A
  • EAN: 4016138426397

Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…

  • Thread M8
  • Test voltage 2.5 kV
  • Safety class: P0
  • Climatic category: 40/085/21
  • VDE approved
Type Connector clips
Capacity (elec.) 30 µF
Nominal voltage 450 V AC
Dielectric Polypropylen
Tolerance ± 5 %
Frequency 50 - 60 Hz
Material Plastic
Connection Type C CEE 7/16 plug 6.3 mm
Height 71 mm
(Ø) 45 mm
Thread M8
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type WB40300/A
Material (details) Case: plastic
Type Spade connector: 6.3 x 0.8 mm
Capacity (elec.) 30 µF
Temperature range -25 - +85 °C
Product type MKP motor capacitor

Technical data

  • Thread M8
  • Test voltage 2.5 kV
  • Safety class: P0
  • Climatic category: 40/085/21
  • VDE approved
Type Connector clips
Capacity (elec.) 30 µF
Nominal voltage 450 V AC
Dielectric Polypropylen
Tolerance ± 5 %
Frequency 50 - 60 Hz
Material Plastic
Connection Type C CEE 7/16 plug 6.3 mm
Height 71 mm
(Ø) 45 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors