Weltron WCIP20KCILS-08-50F1-10K-20%-LIN Single turn rotary pot + switch Mono 0.2 W 10 kΩ 1 pc(s)
Technical data
Features | + switch |
---|---|
Resistance | 10 kΩ |
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 10 A |
Switch position | 1 x Off/On |
Connection | Solder tag |
Mechanical angle | 300 ° |
Actuating force | 2.8 Ncm |
---|---|
Impact tolerance | 100 Ncm |
Shaft length | 50 mm |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
Thread length | 8 mm |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | WCIP20KCILS-08-50F1-10K-20%-LIN |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer with switch 10 A
Delivery
- Retaining nut
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers