Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
+ switch
470 kΩ
linear
Mono
0.4 W
250 V AC
10 A
1 x Off/On
270°
1.2 Ncm
35 Ncm
40 mm
Plastic
Smooth
4 mm
M10
8 mm
20 %
1 pc(s)
WPFA200-01-KC08-40F21-470K-20%-LIN
Yes
Datasheet 441479 Weltron 002045040948 WPFA200-01-KC08-40F21-470K-20%-LIN Single turn rotary pot + switch Mono 0.4 W 470 kΩ 1 pc(s)