Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
+ rotary switch
470 kΩ
linear
Mono
0.2 W
250 V AC
10 A
1 x Off/On
300°
2 Ncm
35 Ncm
30 mm
Plastic
Smooth
6 mm
M10
8 mm
20 %
1 pc(s)
WSFA202-A1-08-30F1-470K-10%-LIN
Datasheet 441415 Weltron 002045038263 WSFA202-A1-08-30F1-470K-10%-LIN Single turn rotary pot + rotary switch Mono 0.2 W 470 kΩ 1 pc(s)