
Weltron 002045040444 WSFA202-A2-08-30F1-10K-20%-LIN Single turn rotary pot + rotary switch Mono 0.4 W 10 kΩ 1 pc(s)
Number
Highlights & Details
Potentiometer with rotary switch 10 A
- 10 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
+ rotary switch
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.4 W
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Switch position
2 x Off/On
- Connection
Print
- Mechanical angle
300°
- Actuating force
2 Ncm
- Impact tolerance
35 Ncm
- Axle length
30 mm
- Axle type
Plastic
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
WSFA202-A2-08-30F1-10K-20%-LIN
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 441431 Weltron 002045040444 WSFA202-A2-08-30F1-10K-20%-LIN Single turn rotary pot + rotary switch Mono 0.4 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 441431 Weltron 002045040444 WSFA202-A2-08-30F1-10K-20%-LIN Single turn rotary pot + rotary switch Mono 0.4 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- 002045040444.
