Wera 162 i 05006156001 VDE Pillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764-PH, DIN EN 60900
Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in…
Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in…
Cross head-PH VDE-SCREW DRIVER
Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. The unintentional slipping out is a thing of the past. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
This text is machine translated.
Highlights & Details
- New design with SlipSTOP
Facts
- Handle: Kraftform, with rolling protection, multi-component
- Blade: Insulated.
Comments
Customer reviews
Similar products
See and discover other items from category Phillips Keys