Wera 2067 Electrical & precision engineering Torx screwdriver Size (screwdriver) T 8 Blade length: 60 mm
Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in so…
Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in so…
2067 HF TX8 x 60 mm micro-screw turnaround.
Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. With Hold Function: The geometry of the tip provides for an amazing clamping force and thus remains secure the small screws.
Highlights & Details
- Kraftform micro screwdriver for TORX® socket screws
- The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
- With holding function, which literally presses the screw onto the screwdriver
- The Wera Black Point tip provides a precise fit and enhanced corrosion protection
- Particularly indispensable for electronic technicans, opticians, precision engineers et al.
Facts
- TORX® socket screws
- Blade: Round
- Holding function for TORX® screws made according to Acument Global Technologies Inc. specifications, chrome-plated, Black Point
- Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component
Delivery
- 2067 HF TX8 x 60 mm
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torx Keys