Wera 300 IP Workshop Torque monitor 1.2 Nm (max)
With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip
With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip
300 IP torque indicator TORX ® PLUS ® T8
With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip
Highlights & Details
- Torque indicator for Torx Plus socket screws
- Black Point tip for enhanced corrosion protection
- Distinctly audible and noticeable signal when the pre-set torque is reached
- Non-adjustable and tamperproof
- Slim hexagonal blade with reduced diameter tip
Facts
- Wera Torque indicators are preset, cannot be changed and the Pula is protected. Clearly audible and noticeable surprise branches when reaching the torque is provided - no stalling is possible. Loosening torque for loosening seized screws is unlimited. Precision plus/minus 10%. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
Delivery
- 300 IP8 IP 1.2 Nm torque screwdriver
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torque Screwdrivers