Wera 454 Imperial HF Allen wrench Spanner size (inch): 5/32 inch Blade length: 150 mm
Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The …
Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The …
454 HF Hex-Plus cross-grip hex screwdriver with holding function, in inches
Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the hexagon socket screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw.
This text is machine translated.
Highlights & Details
- Cross-grip screwdriver for transmitting particularly large torques and torques
- With tool finder Take it easy: Color coding according to profiles and size stamping
- With additional short legs for transferring extremely high torques due to the lever action of the long leg
- Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working
Delivery
- 454 HF Hex-Plus cross-grip hex screwdriver with holding function, imperial, 5/32" x 150 mm
Comments
Customer reviews
Similar products
See and discover other items from category Allen Keys