Wera 6003 Joker 05020208001 Crowfoot wrench 17 mm
As the construction spaces become tighter during screwdriving, tools are necessary with which the users can also work successfully in such situations. Narrow spaces require additional tool points. So can you modify open-end wrenches to increase the t…
As the construction spaces become tighter during screwdriving, tools are necessary with which the users can also work successfully in such situations. Narrow spaces require additional tool points. So can you modify open-end wrenches to increase the t…
6003 Joker open-end wrench
As the construction spaces become tighter during screwdriving, tools are necessary with which the users can also work successfully in such situations. Narrow spaces require additional tool points. So can you modify open-end wrenches to increase the tool's attachment capabilities? The combination of the 7.5° swiveled mouse and the double-hexagon geometry results in a doubling of the starting points. If the wrench is rotated 180° repeatedly around the longitudinal axis during the screw, there are four attachment options and nuts or screw heads can be “packed” every 15°. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The Joker 6003 finds the respective starting point after each turn, so to speak by itself The slim and yet robust ring side is angled at 15° to the tool axis. The high-quality surface coating provides a high and long-lasting corrosion protection. With Tool Finder Take it easy: Color coding according to size.
This text is machine translated.
Highlights & Details
- Particularly suitable for narrow spaces
- Slim ring side angled at 15°
- The low return angle in the jaw "packs" the screw every 15°
- With Tool Finder Take it easy: Color coding according to size
- The special jaw geometry extends the attachment options of the tool
Delivery
- 6003 Joker ring spanner, 17 x 190 mm
Comments
Customer reviews
Similar products
See and discover other items from category Box Wrenches