Wera 867/1 IMP DC SB SiS 05073925001 Torx bit T 25 Tool steel alloyed, DLC coated D 6.3 1 pc(s)
Impaktor-Bit: Above-average product life through optimum utilisation of the material properties and geometry optimally adapted even in extreme conditions; particularly suitable for use with commercial impact screwdrivers; the rough diamond coating is…
Impaktor-Bit: Above-average product life through optimum utilisation of the material properties and geometry optimally adapted even in extreme conditions; particularly suitable for use with commercial impact screwdrivers; the rough diamond coating is…
867/1 IMP DC impactor bit 1 x TX 25 x 25
Impaktor-Bit: Above-average product life through optimum utilisation of the material properties and geometry optimally adapted even in extreme conditions; particularly suitable for use with commercial impact screwdrivers; the rough diamond coating is reduced by increased friction from sliding out of the screw.
Highlights & Details
- For TORX® socket screws
- Impaktor technology for above-average service life
- Particularly suitable for common impact drivers
- Diamond coating reduces the danger of the bit to slip out of the screw head
- Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.
Facts
- Diamond-coated Impaktor-Bit. Thanks to optimum utilisation of the material properties and optimally adapted geometry, the impactor technology ensures above-average service life even in extreme conditions; Particularly suitable for use with commercial impact screwdrivers. The rough diamond coating of the bits increases frictional resistance and thereby helps to prevent the screw from slipping out. The tiny diamond particles bite when screws formally in the screw. This is less pressure is necessary, which the fatigue when machine screw significantly delayed.
Delivery
- 867/1 IMP DC 1x TX 25 x 25
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torx Bits