Wera 8790 HMA 05003513001 Hex head Bits 14 mm 1/4" (6.3 mm)
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
8790 HMA Cyclops nut 6.3 mm (1/4") 14 mm
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Highlights & Details
- Both for hand and power tool use
- Has a ball intercept ring and rear end knurling for reliable manual precision
- With a brushed chromium plated finish
- Suitable for the Wera ratchet 8000 A Zyklop
Facts
- Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated
Delivery
- 8790 HMA Zyklop Socket wrench set with 1/4" drive
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits