Wera 8790 HMC 05003630001 Hex head Bits 31/32" 1/2" (12.5 mm)
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
8790 HMC Cyclops nut 1/2" 31/32'' x 37.0
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Highlights & Details
- Both for hand and power tool use
- Has a ball intercept ring and rear end knurling for reliable manual precision
- With a brushed chromium plated finish
- Suitable for the Wera ratchet 8000 C Zyklop
Facts
- Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated
Delivery
- 8790 HMC Zyklop Socket wrench set with 1/2" drive, 31/32'' x 37.0
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits