Wera Click-Torque A 6 Set 1 05130110001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm
Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simpl…
Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simpl…
Torque Wrench Click torque A6 Set 1
Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simplifies in addition the safe setting of the desired torque value. The robust trigger mechanism guarantees a clearly audible and tactile trigger signal upon reaching the set torque. For legal suit and with reversible ratchet with 45 teeth. In addition, the Wera Click torque wrench to wide range of accessories and represents this user set.
This text is machine translated.
Highlights & Details
- Audible and perceptible click into place to achieve the scale values
- High accuracy of +/- 4% in accordance with DIN EN ISO 6789
- Ergonomic 2-component grip for the legal suit
Delivery
- Socket wrench set SW 6/7/8/10/12/13 mm
- Bits: Cross-head PH 1
- Torx T 15/20/25/27/30/40
- Inner hexagonal SW 3/4/5/6 mm
- Connecting part
- Cyclops extension
- Velcro strips 50 x 240 mm.
Comments
Customer reviews
Similar products
See and discover other items from category Torque Wrenches