Wera Kraftform Kompakt 28 SB Workshop Screwdriver/magazine attachment 1/4" (6.3 mm) DIN 3126, DIN ISO 1173
Wera compact tool with multi-component handle for high working speed and ergonomic screwdriving. Integrated bit magazine to store up to 6 bits. With bayonet blade that can be lowered into the handle when spaces are confined. The blade can also be tak…
Wera compact tool with multi-component handle for high working speed and ergonomic screwdriving. Integrated bit magazine to store up to 6 bits. With bayonet blade that can be lowered into the handle when spaces are confined. The blade can also be tak…
KK 28 B compact tool with bit magazine
Wera compact tool with multi-component handle for high working speed and ergonomic screwdriving. Integrated bit magazine to store up to 6 bits. With bayonet blade that can be lowered into the handle when spaces are confined. The blade can also be taken out of the handle and be used as a machine bit adaptor. The stainless steel sleeve ensures high corrosion protection. The retaining ring and strong permanent magnet provide secure fit.
Highlights & Details
- With bayonet blade
- Stainless steel sleeve for high corrosion protection
- With integrated magazine for bits
- Multi-component Kraftform Plus handle for ergonomic screwdriving
- Also suitable for power tool use
Facts
- Compact tool with mehrkomponentigem Kraftform handle for high working speeds and particularly ergonomic screw. Built-in bit loader in the handle. Entnehmbares bayonet connection part with stainless steel sleeve, snap ring and strong permanent magnet.
Delivery
- 800/1 Z 1 x 1.0 x 5.5 x 25
- 1 x 1.2 x 6.5 x 25
- 851/1 Z PH 1 x PH 1 x 25
- 1 x PH 2 x 25
- 855/1 Z PZ 1x PZ 1 x 25
- 1 x PZ 2 x 25
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Bit screwdrivers