Werma Signaltechnik Light 828.100.68 828.100.68 Red Flash 230 V AC
Easy mounting · The calotte can be removed only with a tool · Modern design · High protection class IP65 - suitable for indoor and outdoor mounting.
Easy mounting · The calotte can be removed only with a tool · Modern design · High protection class IP65 - suitable for indoor and outdoor mounting.
Werma Signaltechnik Light 828.100.68 828.100.68 Red Flash 230 V AC
Easy mounting · The calotte can be removed only with a tool · Modern design · High protection class IP65 - suitable for indoor and outdoor mounting.
Facts
- Easy mounting
- The calotte can be removed only with a tool
- Modern design
- Suitable for indoor and outdoor installation.
- Housing: ABS/PC
- Calotte: Transparent polycarbonate
- Mounting: Floor mounting
- Connection: Screw clamp with wire protection 0.5 - 2.5 mm².\
- Flasher frequency approx. 1 Hz
- Flasher power: 5 Ws
Delivery
- Light bulbs
Comments
Supplied with light bulb.Customer reviews
Similar products
See and discover other items from category Visual Signal Devices