Western Digital Black™ SN850X 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 4.0 x4 Retail WDS100T2X0E
Ready for the extreme speed of the WD_BLACK SN850X NVMe SSD? Shorten the charging times and reduce frame rate breakdowns, lags and recharged models with first-class performance for the decisive gaming advantage. The gaming memory is available in capa…
Ready for the extreme speed of the WD_BLACK SN850X NVMe SSD? Shorten the charging times and reduce frame rate breakdowns, lags and recharged models with first-class performance for the decisive gaming advantage. The gaming memory is available in capa…
WD_BLACK SN850X NVME SSD 1 TB
Ready for the extreme speed of the WD_BLACK SN850X NVMe SSD? Shorten the charging times and reduce frame rate breakdowns, lags and recharged models with first-class performance for the decisive gaming advantage. The gaming memory is available in capacities of 1 TB to 4 TB with optional heat sink in the models with 1 TB and 2 TB, in order to maintain a continuous top performance for smooth game play. With the advanced features of Game Mode 2.0 (Windows® only) and speeds at the edge of PCIe® Gen43, the WD_BLACK SN850X NVMe SSD delivers the perfect performance for gaming, streaming, recording and the decisive advantage of gaming.
This text is machine translated.
Highlights & Details
- Memory capacity: 1 TBUnbelievable speeds of up to 7,300 MB/s.Upgrade for the gaming computerMore space for more games
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs