Wetteronline Home A00002AAA00 Wi-Fi weather station

  • Item no.: 2308549
  • Manufacturer no.: A00002AAA00
  • EAN: 4260660390019

With wetteronline home you can see immediately how the weather will be. All you need is electricity and Wi-Fi. The special benefit of this WLAN weather station is that the displayed information can be well perceived even from a certain distance while…

  • Warranty: 24 months
  • Item no.: 2308549
  • Manufacturer no.: A00002AAA00
  • EAN: 4260660390019

With wetteronline home you can see immediately how the weather will be. All you need is electricity and Wi-Fi. The special benefit of this WLAN weather station is that the displayed information can be well perceived even from a certain distance while…

  • Warranty: 24 months
  • Cable length: 2 m
Hub dimensions 250 x 162 x 15 mm
Weight (station) 615 g
Station power supply PSU, included
Product type Wi-Fi weather station

Technical data

  • Cable length: 2 m
Hub dimensions 250 x 162 x 15 mm
Weight (station) 615 g
Station power supply PSU, included
Product type Wi-Fi weather station

Frequently bought together

Similar products

See and discover other items from category Weather stations