Whadda Microcontroller expansion kit WPB100
The ATmega328 UNO DEVELOPMENT BOARD (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB conne…
- Warranty: 24 months
- Manufacturer: Whadda
The ATmega328 UNO DEVELOPMENT BOARD (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB conne…
- Warranty: 24 months
- Manufacturer: Whadda
Microcontroller expansion kit
The ATmega328 UNO DEVELOPMENT BOARD (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB connection, a power connection socket, an ICSP header and a reset button. It contains everything was necessary to support the microcontroller. Connect it to a computer with a USB cable or supply it with an AC/DC adapter or battery to get started.
Features:
100% compatible with Arduino® UNO
Specifications
Microcontroller: ATmega328
Operating voltage: 5 VDC
Input voltage (recommended): 7-12 VDC
Input voltage (limits): 6-20 VDC
Digital I/O pins: 14 (of which 6 provide a PWM output)
Analogue input pins: 6
DC current per I/O pin: 40 mA
DC for 3.3 V Pin: 50 mA
Flash memory: 32 kB (ATmega328), of which 0.5 kB used by the bootloader
SRAM: 2 kB (ATmega328)
EEPROM: 1 kB (ATmega328)
Clock rate: 16 MHz
Length: 68.6 mm
Width: 53.4 mm
Weight: 25 g.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)