Whadda MK180 2-Channel Hi Power LED Flasher
The 2-canal High Power LED-indicator reflect itself by its PCB, if desired, distributed at pre-set breakages (Control panel and 2 Blinker module). This can be simply connected with a strand. With delivery 8 high performance white 20000 mcd LEDs are r…
- Warranty: 24 months
- Manufacturer: Whadda
The 2-canal High Power LED-indicator reflect itself by its PCB, if desired, distributed at pre-set breakages (Control panel and 2 Blinker module). This can be simply connected with a strand. With delivery 8 high performance white 20000 mcd LEDs are r…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 12 V DC |
---|---|
Current consumption | 3 A (each canal) |
Operating voltage | 12 V DC |
Channels | 2 |
Dim | (L x W x H) 83 x 33 x 20 mm |
Height | 20 mm |
Length | 83 mm |
Width | 33 mm |
Version | Assembly kit |
Product type | Flash assembly kit |
Documents & Downloads
Whadda MK180 2-Channel Hi Power LED Flasher
The 2-canal High Power LED-indicator reflect itself by its PCB, if desired, distributed at pre-set breakages (Control panel and 2 Blinker module). This can be simply connected with a strand. With delivery 8 high performance white 20000 mcd LEDs are received. Operation with other LEDs is possible: Low Power, LED Stripes, LED Cluster etc. Controls the Blinking-speed and 7 Flashing light effects, where the last effect remains saved. Ideal for applications in construction models, alarm systems, warning lights as disco-effect etc.
Highlights & Details
- High power 3 A MOSFET-output
- PCB of the LEDs can be removed
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits