Technical data
Operating voltage | 110 V AC , 240 V AC |
---|---|
Dim | (L x W) 28 mm x 18 mm |
Length | 28 mm |
Width | 18 mm |
Version | Assembly kit |
Product type | LED assembly kit |
LED via network power supply
Facts
- The blue LED works with mains voltage · Can be used as a lamp for the mains supply or other warning light · Is suitable for emergency exits, staircases, halls, etc. · Compact dimensions · Special X2 Safety capacitor.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Comments
Only for use within a housing!Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits