Whadda VM118 Remote control Component 12 V
Transmitter: 433 Hz operation · 8 encoded digital channels · Rubber keyboard · LED function/mode display. Relay card Receiver: 8 high-quality relay contacts 5 A/230 V/AC · Relay outputs "transient" suppressed via VDRs · LED confirmation on each relay…
- Warranty: 24 months
- Manufacturer: Whadda
Transmitter: 433 Hz operation · 8 encoded digital channels · Rubber keyboard · LED function/mode display. Relay card Receiver: 8 high-quality relay contacts 5 A/230 V/AC · Relay outputs "transient" suppressed via VDRs · LED confirmation on each relay…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Current consumption | 500 mA |
---|---|
Version | Component |
No. of relay outputs | 8 |
Operating voltage | 12 V |
Product type | Remote control |
Documents & Downloads
8-channel RF remote control set
Transmitter: 433 Hz operation · 8 encoded digital channels · Rubber keyboard · LED function/mode display. Relay card Receiver: 8 high-quality relay contacts 5 A/230 V/AC · Relay outputs "transient" suppressed via VDRs · LED confirmation on each relay contact.
This text is machine translated.
Facts
- "Latching" or "Momentary" mode for each output
- 8 addresses make the use of different receiver
- "Delete All" function
- Range (without obstacles) up to 50 m
- Optional additional transmitter type suitable for different applications, such as VM 118R light control, speaker selection, Garden Applications
- LED confirmation on each relay contact.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Relay Assembly Kits