The TF Mini LiDAR is based on the TOF (Time of Flight) principle and enables a stable, precise, hochempfindliche and fast distance detection.
Technical data
Range: 0.3 m - 12 m
Maximum working range at 10% Reflectivity: 5 m
Average power consumption: 0.6 W
Applicable voltage range: 5 V
Minimum resolution ratio: 1 cm
Frequency: 100 Hz
Accuracy: 1 % (at less than 6 m), 2 % (at 6 m - 12 m)
Distance detection unit: Cm
Wavelength: 850 mm
Communication interface: UART 115200
LED peak current: 800 mA
Serial Port TTL Voltage level: 3.3 V
Dimensions: 42 ×15 ×16 mm (1.65 x 0.6 x 0.62")
Operating temperature: -20 °C to +60 °C.
This text is machine translated.