Whadda VMA402 Voltage transformer 1 pc(s) Compatible with: Arduino

  • Item no.: 096842
  • Manufacturer no.: VMA402
  • EAN: 5410329657321

With this module, the power supply of the microcontroller can be converted into an adjustable higher voltage.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • Item no.: 096842
  • Manufacturer no.: VMA402
  • EAN: 5410329657321

With this module, the power supply of the microcontroller can be converted into an adjustable higher voltage.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
Compatible with Arduino , Arduino UNO , Fayaduino , Freeduino , Seeeduino , Seeeduino ADK , pcDuino
Interfaces Alligator clip
Output voltage (max.) 55 V
Output voltage (min.) 5 V
Height 12 mm
Length 42 mm
Width 29 mm
Compatible with Arduino
Sensor LM2577
Input voltage (max.) 35 V
Input voltage (min.) 3.5 V

Technical data

Compatible with Arduino , Arduino UNO , Fayaduino , Freeduino , Seeeduino , Seeeduino ADK , pcDuino
Interfaces Alligator clip
Output voltage (max.) 55 V
Output voltage (min.) 5 V
Height 12 mm
Length 42 mm
Width 29 mm
Compatible with Arduino
Sensor LM2577
Input voltage (max.) 35 V

Frequently bought together

Similar products

See and discover other items from category Breakout Boards