Whadda WPB439 Module ()
This ARDUINO-based (atmega328P) RGB LED Matrix Driver Platform Base Gains three 8 + 6-bit channels of hardware PWM control thanks to its LED driver. Your design allows you to easily change or write the firmware using the Arduino IDE.This text is mach…
This ARDUINO-based (atmega328P) RGB LED Matrix Driver Platform Base Gains three 8 + 6-bit channels of hardware PWM control thanks to its LED driver. Your design allows you to easily change or write the firmware using the Arduino IDE.This text is mach…
RGB dot matrix board & driver board based on ATMGA328
This ARDUINO-based (atmega328P) RGB LED Matrix Driver Platform Base Gains three 8 + 6-bit channels of hardware PWM control thanks to its LED driver. Your design allows you to easily change or write the firmware using the Arduino IDE.
This text is machine translated.
Facts
- 8-bit color support with 6-bit correction for each color at any point * Hardware 16 MHz PWM support * without external circuits, Game and shine * Dedicated GPIO and ADC interface * Simple Cascading Hardware UART and IIC communication * 24 Constant Current Channels of 100mA per * 8 Super Source driver channels of 500mA per * Driver board based on ATMGA328 and working with IDE
Comments
Customer reviews
Similar products
See and discover other items from category Embedded Displays